Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552285-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
ASSY, PLUG, 64 POS, B SLOT
Product Highlights:
- Connector
- Number of Positions = 64
- Standard Profile
- Plug
- Not Shielded
Search Keywords:
5522851
IN STOCK:
1,410
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$6.58
$164.500
50
$6.27
$313.500
100
$6.07
$607.000
300
$6.01
$1,803.000
500
$5.88
$2,940.000
1,000
$5.82
$5,820.000
2,500
+
$5.77
$14,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS