help desk software

552313-1

TE Connectivity / Amp Brand

ASSY, RCPT, 24 POS, B SLOT .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
552313-1
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Package Type:
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
ASSY, RCPT, 24 POS, B SLOT
Product Highlights:
  • Connector
  • Number of Positions = 24
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
Search Keywords:
5523131
IN STOCK: 2,054
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.16
$85.800
25
$13.29
$332.250
50
$12.92
$646.000
100
$12.15
$1,215.000
300
$11.69
$3,507.000
500
$11.62
$5,810.000
1,000 +
$11.33
$11,330.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS