help desk software
DATA SHEET

552314-1

TE Connectivity / AMP Brand

ASSY, RCPT, 36 POS, B SLOT .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552314-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
ASSY, RCPT, 36 POS, B SLOT
Product Highlights:
  • Connector
  • Number of Positions = 36
  • Standard Profile
  • Receptacle
  • Not Shielded
Search Keywords:
5523141
IN STOCK: 194
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.77
$48.850
25
$8.72
$218.000
50
$8.16
$408.000
125
$7.65
$956.250
250
$7.58
$1,895.000
375
$7.50
$2,812.500
500 +
$6.90
$3,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models