help desk software
DATA SHEET

552315-1

TE Connectivity / AMP Brand

ASSY, RCPT, 64 POS, B SLOT .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552315-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 552315-1 is an assembly for a receptacle connector with 64 positions and a B slot design. This versatile connector is designed to provide a reliable and secure connection for electronic devices and applications. With its 64 positions and B slot configuration, the part is ideal for high-density applications where space is limited. The assembly is crafted with precision and built to withstand demanding operating conditions, ensuring reliable performance. Whether used in industrial, automotive, or other electronic applications, the TE Connectivity / AMP Brand part 552315-1 ASSY, RCPT, 64 POS, B SLOT offers a dependable and durable solution.
Product Highlights:
  • Connector
  • Number of Positions = 64
  • Standard Profile
  • Receptacle
  • Not Shielded
Search Keywords:
5523151
IN STOCK: 1,969
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.07
$60.350
25
$6.04
$151.000
50
$5.91
$295.500
100
$5.82
$582.000
300
$5.69
$1,707.000
500
$5.64
$2,820.000
1,000 +
$5.58
$5,580.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models