552318-1
TE Connectivity / AMP BrandConn IEEE 488 PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552318-1
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn IEEE 488 PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Tray
Product Highlights:
- Connector Classification = IDC
- Product Category = Connectors
- Connector
- 36 Positions
- Plug
Search Keywords:
self-extinguishing housing, integral latching system, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, discrete wire, AMPHENOL, Centronics
This product is discontinued, but still in stock
IN STOCK:
490
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$5.278
$5.278
100
$4.798
$479.800
200
$4.774
$954.800
300
$4.673
$1,401.900
500
$4.650
$2,325.000
800
$4.627
$3,701.600
1,000
+
$4.604
$4,604.000
Product Guides