Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552488-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 552488-1 is an assembly plug with 64 positions and a convenient E slot design. This high-quality connector ensures reliable and secure connections for various applications. With its compact size and user-friendly design, it is an ideal choice for efficient and effective electrical connections.
Product Highlights:
- Connector
- Number of Positions = 64
- Standard Profile
- Plug
- Not Shielded
Search Keywords:
5524881
IN STOCK:
796
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.82
$34.100
50
$5.90
$295.000
100
$5.59
$559.000
250
$5.53
$1,382.500
500
$5.48
$2,740.000
750
$5.42
$4,065.000
1,000
+
$5.37
$5,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides