help desk software
DATA SHEET

552723-1

TE Connectivity / AMP Brand

LATCH, LOCKING, CHAMP-LOK .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552723-1
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Latch
Dimension:
33.98 x 15.24 x 2.28 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
LATCH, LOCKING, CHAMP-LOK
Product Highlights:
  • Hardware Kits
  • Hardware Type = Locking Latch (CHAMP-LOK)
  • Number of Positions = 36, 50
  • Right Angle Mount Angle
  • Cable-to-Cable Application, PC Board-to-Cable Application
Search Keywords:
5527231
  This product is discontinued, but still in stock
IN STOCK: 8,823
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.696
$42.400
250
$1.168
$292.000
500
$0.942
$471.000
1,000
$0.922
$922.000
2,500
$0.903
$2,257.500
5,000
$0.890
$4,450.000
7,500
$0.876
$6,570.000
10,000 +
$0.863
$8,630.000
Tools/3D Models
Product Guides