help desk software
DATA SHEET

552731-1

TE Connectivity / AMP Brand

KIT, 90 COVER, 50 POS .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552731-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Cover
Dimension:
91.19 x 28.5 mm
Operating Temperature:
N/A
KIT, 90 COVER, 50 POS
Product Highlights:
  • Cover
  • Cover Type = Strain Relief
  • Snap-On Cover/Strain Relief Retention Method
  • 90° Cable Exit Angle
  • Number of Positions = 50
Search Keywords:
5527311
IN STOCK: 1,932
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/2/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.724
$17.240
25
$1.599
$39.975
50
$1.425
$71.250
100
$1.411
$141.100
150
$1.194
$179.100
300
$1.163
$348.900
450
$1.139
$512.550
600 +
$1.122
$673.200
Tools/3D Models