Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552760-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cover
Dimension:
90.95 x 23.41 x 18.41 mm
Operating Temperature:
N/A
cover 90 50 posn slide on champ lok
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Cover Style = Standard
- Slide-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
Search Keywords:
5527601
IN STOCK:
2,236
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$1.904
$19.040
100
$1.521
$152.100
250
$1.506
$376.500
500
$1.491
$745.500
1,000
$1.195
$1,195.000
2,500
$1.183
$2,957.500
5,000
$1.071
$5,355.000
7,500
+
$1.060
$7,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...