help desk software
DATA SHEET

5530843-1

TE Connectivity / AMP Brand

CONN SEC II 12 POS 100C/L .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5530843-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Box
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 mm
Pitch:
2.54 mm
Number of Contacts:
24
Operating Temperature:
-55 to 85 °C
CONN SEC II 12 POS 100C/L
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 12 Dual Positions
Search Keywords:
55308431
IN STOCK: 976
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.959
$19.590
100
$1.321
$132.100
270
$1.294
$349.380
540
$1.254
$677.160
1,080
$1.239
$1,338.120
2,700
$1.220
$3,294.000
5,130
$1.190
$6,104.700
7,560 +
$1.127
$8,520.120
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models