help desk software

5532448-3

TE Connectivity / Amp Brand

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5532448-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
HDI
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
128
Termination Method:
Solder
Operating Temperature:
N/A
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Search Keywords:
55324483
IN STOCK: 0
MOQ for out of Stock Qty:
44
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
44
$120.16
$5,287.040
88
$63.42
$5,580.960
132
$43.62
$5,757.840
175 +
$42.74
$7,479.500