5535032-4
TE Connectivity / AMP BrandDIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row - a + b + c. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535032-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Think of TE Connectivity's din 41612 5535032-4 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. 5535032-4 is housed in gray polyester. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 93.98 mm long, 11.51 mm tall and 10.59 mm deep.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
55350324
IN STOCK:
4,830
Can Ship immediately
On Order:
4,800
can ship 4/30/25
Minimum Order:
30
Multiple:
30
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
30
$3.047
$91.410
60
$2.969
$178.140
120
$2.841
$340.920
270
$2.813
$759.510
510
$2.785
$1,420.350
1,020
$2.757
$2,812.140
2,520
$2.729
$6,877.080
5,010
+
$2.702
$13,537.020
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes