5535043-4
TE Connectivity / AMP BrandDIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row - a + b + c. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535043-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
Solder TE Connectivity's din 41612 5535043-4 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This RCP connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. 5535043-4 is housed in gray polymer. It uses the solder termination method. This product is 94 mm long, 11.51 mm tall and 10.59 mm deep.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
55350434
IN STOCK:
3,970
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
30
$4.20
$126.000
60
$4.14
$248.400
120
$3.97
$476.400
270
$3.67
$990.900
510
$3.59
$1,830.900
1,020
$3.40
$3,468.000
2,520
$3.20
$8,064.000
5,010
+
$3.16
$15,831.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO