5535059-4
TE Connectivity / AMP BrandASSY,RECEPTACLE,EURO,TYPE C,L-FREE,A&C,6 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535059-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A
ASSY,RECEPTACLE,EURO,TYPE C,L-FREE,A&C,6
Product Highlights:
- Preloaded
- Contact Gender = Receptacle
- Housing Gender = Plug
- Type = Type C
- 2.54 mm Centerline
Search Keywords:
55350594
IN STOCK:
450
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$4.15
$124.500
60
$4.09
$245.400
120
$4.02
$482.400
150
$3.96
$594.000
300
$3.90
$1,170.000
450
$3.84
$1,728.000
600
+
$3.78
$2,268.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
650945-5
064 EURO TYPE C PIN ST ASSY
5536356-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
1-1393644-7
V42254B1100C963=PC612 MESSERLE
5536406-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
5650951-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
650951-5
064 EURO TYPE C PIN ST ASSY
8-1393644-5
V42254B1200C913=PC612 MESSERLE
9-1393644-4
V42254B1200C963=PC612 MESSERLE