5535071-5
TE Connectivity / AMP BrandASSEMBLY, RECEPTACLE, EUROCARD, TYPE 1/2C, 48 POSITION, 4.57[.180] SOLDER POSTS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535071-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
BOX
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
ASSEMBLY, RECEPTACLE, EUROCARD, TYPE 1/2C, 48 POSITION, 4.57[.180] SOLDER POSTS
Product Highlights:
- Type C Connectors
- Receptacle
- 48 Positions
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
55350715
This product is discontinued, but still in stock
IN STOCK:
4,526
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.69
$33.450
25
$5.67
$141.750
75
$5.16
$387.000
150
$4.91
$736.500
225
$4.67
$1,050.750
300
+
$4.45
$1,335.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
650478-5
048 EURO TYPE C PIN ST ASSY
650916-5
048 EURO TYPE C PIN BL ASSY
5650916-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
148020-5
048 EURO TYPE C PIN BL ASSY
5148020-5
ASSY,PIN,EURO,"C/2",L-FREE,48
1393644-9
V42254B1100C480=PC612 MESSERLE
8-1393644-0
V42254B1200C480=PC612 MESSERLE
7-1393644-4
V42254B1200C410=PC612 MESSERLE
650948-5
048 EURO TYPE C PIN ST ASSY
5650948-5
ASSY,PIN,EUROCARD,TYPE C/2,LEA
536407-5
048 EURO TYPE C PIN BL ASSY
5536407-5
ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48