5535090-5
TE Connectivity / AMP BrandConnector - Straight - 2.54 mm - Receptacle - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535090-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The 5535090-5 is female din connector receptacle with 96 position with pitch size 0.100" (2.54mm).
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
55350905
IN STOCK:
1,176
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$3.731
$111.930
60
$3.687
$221.220
120
$3.593
$431.160
270
$3.356
$906.120
510
$3.322
$1,694.220
1,020
$3.259
$3,324.180
2,520
$3.142
$7,917.840
5,010
+
$3.110
$15,581.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO