help desk software
DATA SHEET

5535091-5

TE Connectivity / AMP Brand

ASSEMBLY,RECEPTACLE,EUROCARD,T .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5535091-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
  • Connector
  • Receptacle
  • Type = Type C
  • 48 Positions
  • Rows Loaded = A, B, C
Search Keywords:
55350915
IN STOCK: 775
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.519
$135.570
60
$4.467
$268.020
120
$4.176
$501.120
150
$4.134
$620.100
300
$4.093
$1,227.900
450
$4.010
$1,804.500
600 +
$3.525
$2,115.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models