5536052-5
TE Connectivity / AMP BrandDIN 41612 Connector - 64 Contacts - Plug - 2.54 mm - 2 Row - a + b. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536052-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The 5536052-5 is a 64-way 2-row Right Angle Eurocard Connector with gold-plated copper alloy contacts and through hole solder termination. This Eurocard/DIN41612 connector comes with polymer GF housing and contact transmits signal only.
Product Highlights:
- Mating Type = Plug
- Number of Positions = 64
- PCB Mount Angle = Right Angle
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords:
55360525
IN STOCK:
1,247
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.80
$44.000
40
$6.11
$244.400
80
$6.01
$480.800
120
$5.92
$710.400
280
$5.83
$1,632.400
520
$5.74
$2,984.800
1,000
$5.66
$5,660.000
2,520
+
$5.57
$14,036.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides