help desk software
DATA SHEET

5536053-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE B/2,LEA .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536053-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSY,PIN,EUROCARD,TYPE B/2,LEA
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 32
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords:
55360535
IN STOCK: 675
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/9/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
7 Weeks can ship 1/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$5.382
$215.280
80
$5.216
$417.280
120
$4.849
$581.880
280
$4.439
$1,242.920
520
$4.395
$2,285.400
1,000
$4.351
$4,351.000
2,520
$4.307
$10,853.640
5,000 +
$4.264
$21,320.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models