help desk software
DATA SHEET

553636-2

TE Connectivity / AMP Brand

Connector Accessories 24 POS Champ Metric Screw Lock Carbon Steel Black Oxide Finish .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
553636-2
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Screw Lock Kit
Dimension:
19.05 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Connector Accessories 24 POS Champ Metric Screw Lock Carbon Steel Black Oxide Finish
Product Highlights:
  • Hardware Kits
  • Hardware Type = Metric Screw Lock
  • Number of Positions = 24
  • Cable-to-Panel Application, IEEE-488 Metric Application
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 37
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.76
$117.600
250
$3.39
$847.500
500
$2.94
$1,470.000
2,000
$2.53
$5,060.000
4,000 +
$2.10
$8,400.000
Tools/3D Models
Product Guides