5536412-4
TE Connectivity / AMP BrandASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536412-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
ASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
55364124
IN STOCK:
1,145
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$4.817
$144.510
60
$4.765
$285.900
120
$4.390
$526.800
150
$4.346
$651.900
300
$4.303
$1,290.900
450
$4.127
$1,857.150
600
+
$3.750
$2,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
9-1393644-1
V42254B1200C960=PC612 MESSERLE
CUSTOMERS
ALSO BOUGHT
VC2-01
VC2-01 Connector Black
UG-536C/U
RF / Coaxial Connector - N Type - Straight Plug - Solder - 50 ohm.
031-28
Conn BNC-UHF Adapter 0Hz to 0.5GHz 50Ohm ST F/M Silver
TST-110-04-L-D-RA
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
ASK-3
Cable Clamp - 0.445 in (11.3 mm) Base Length - 0.660 in (16.8 mm) Base Width - 0.236 in (6...