Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5536494-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Box
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
120
Termination Method:
Solder
Operating Temperature:
N/A
ASSY,RECEPTACLE,EUROCARD,TYPE
Search Keywords:
55364945
IN STOCK:
543
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$22.52
$112.600
25
$22.19
$554.750
50
$21.85
$1,092.500
100
$21.52
$2,152.000
150
$21.20
$3,180.000
300
$11.22
$3,366.000
450
$7.89
$3,550.500
600
+
$7.74
$4,644.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS