help desk software
DATA SHEET

5536501-1

TE Connectivity / AMP Brand

Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536501-1
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5536501-1 is a Z-PACK 2mm FB signal module with a pin assembly. This module is designed to provide reliable signal transmission and interconnectivity in electronic systems. It features a compact 2mm pitch design, allowing for high-density packaging of pins. The pin assembly ensures secure and stable connections, making it ideal for applications requiring high-speed data transfer and signal integrity. Trust in the exceptional quality and performance of the TE Connectivity / AMP Brand 5536501-1 for your electronic system needs.
Product Highlights:
  • Module Type = Signal
  • 24 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords:
55365011
IN STOCK: 1,193
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.28
$41.400
25
$7.22
$180.500
50
$6.82
$341.000
100
$6.48
$648.000
144
$6.41
$923.040
288
$6.35
$1,828.800
432
$6.11
$2,639.520
576 +
$5.61
$3,231.360
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides