5536501-2
TE Connectivity / AMP BrandZ-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536501-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 5536501-2 is a Z-PACK 2mm FB signal module with a pin assembly. This high-quality component is designed to provide reliable and efficient connectivity for your electrical systems. With its compact 2mm pitch, it is ideal for applications that require space-saving solutions. The module includes a pin assembly, ensuring secure and durable connections. Trust TE Connectivity / AMP Brand to deliver unparalleled performance and durability with their innovative products.
Product Highlights:
- Module Type = Signal
- 48 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords:
55365012
IN STOCK:
2,688
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.32
$56.600
25
$9.66
$241.500
50
$9.52
$476.000
72
$9.29
$668.880
144
$9.06
$1,304.640
216
$8.93
$1,928.880
288
+
$8.76
$2,522.880
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
5536507-2
2MM FB,ASY,048,SIG,REC,SL,2.73
5536510-2
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
5536511-2
2MM FB,ASY,048,SIG,REC,EN,3.55
5223660-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
5223655-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
5223650-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS