5536504-2
TE Connectivity / AMP BrandPIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536504-2
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Backplane
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
PRESS FIT
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5536504-2 is a high-quality pin assembly designed for use in signal modules within the Z-Pack 2mm FB series. This 2mm pin assembly offers reliable and efficient connectivity, making it a perfect solution for various applications that require precision and performance.
Product Highlights:
- Module Type = Signal
- 48 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords:
55365042
IN STOCK:
912
Ships today, if you order in
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
72
Multiple:
24
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
24
$8.37
$200.880
48
$7.48
$359.040
72
$6.78
$488.160
144
$6.40
$921.600
216
$6.03
$1,302.480
288
+
$5.69
$1,638.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
5536507-2
2MM FB,ASY,048,SIG,REC,SL,2.73
5536510-2
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
5536511-2
2MM FB,ASY,048,SIG,REC,EN,3.55
5223650-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH PRESS-FIT LEADS
5223655-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
5223660-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS