Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536507-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
2MM FB,ASY,24,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 24 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords:
55365071
IN STOCK:
758
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
48
$2.507
$120.336
96
$2.482
$238.272
288
$2.458
$707.904
528
$2.433
$1,284.624
1,008
$2.409
$2,428.272
2,544
$2.385
$6,067.440
5,040
$2.361
$11,899.440
7,536
+
$2.337
$17,611.632
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
536513-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
5223513-1
2MMFB,IS,ASY,024,SIG,HDR,SL
5223514-1
ASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB
5536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
5536504-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
5536513-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
5536514-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEA ...
5536536-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.