5536510-2
TE Connectivity / AMP BrandRECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536510-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
- Module Type = Signal
- 48 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords:
55365102
IN STOCK:
3,965
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
120
Multiple:
24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
24
$7.17
$172.080
48
$6.91
$331.680
72
$6.65
$478.800
120
$6.55
$786.000
240
$6.45
$1,548.000
360
$6.35
$2,286.000
480
+
$6.25
$3,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
223513-2
2MMFB,IS,ASY,048,SIG,HDR,SL
536501-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
536504-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
536513-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
5223513-2
2MMFB,IS,ASY,048,SIG,HDR,SL
5223514-2
2MM FB,IS,ASY,048,SIG,HDR,SL
5536501-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
5536504-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
5536513-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
5536514-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEA ...
5536524-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm, 4 ROW, 5.75mm MATING LENGTH PRESS FIT LE ...
5536536-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.