Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536511-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
2MM FB,ASY,024,SIG,REC,EN,3.55
Product Highlights:
- Module Type = Signal
- 24 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords:
55365111
IN STOCK:
38
Can Ship immediately
You may purchase in-stock quantity up to 38
MOQ for In Stock Qty:
48
Available in less than min:
38
MOQ for out of Stock Qty:
240
Multiple:
48
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$4.466
$4.466
48
$4.060
$194.880
96
$3.810
$365.760
144
$3.760
$541.440
240
$3.700
$888.000
480
$3.640
$1,747.200
720
$3.590
$2,584.800
960
+
$3.540
$3,398.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
536513-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
5223513-1
2MMFB,IS,ASY,024,SIG,HDR,SL
5223514-1
ASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB
5536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
5536504-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
5536513-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
5536514-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEA ...
5536536-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.