Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536511-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
2MM FB,ASY,048,SIG,REC,EN,3.55
Search Keywords:
55365112
IN STOCK:
48
Ships today, if you order in
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
120
Multiple:
24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
24
$5.26
$126.240
48
$5.18
$248.640
72
$5.11
$367.920
120
$5.03
$603.600
240
$4.95
$1,188.000
360
$4.88
$1,756.800
480
+
$4.81
$2,308.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
223513-2
2MMFB,IS,ASY,048,SIG,HDR,SL
536501-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
536504-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
5223513-2
2MMFB,IS,ASY,048,SIG,HDR,SL
5223514-2
2MM FB,IS,ASY,048,SIG,HDR,SL
536513-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
5536501-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
5536504-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
5536513-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
5536514-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEA ...
5536524-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm, 4 ROW, 5.75mm MATING LENGTH PRESS FIT LE ...
5536536-2
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm, 4 ROW, TABLED MATING & LEAD LENGTHS.
CUSTOMERS
ALSO BOUGHT
RK09K1130AU2
Res POT 5K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
XEB0475
XEB-SQ; 0.5 F, VAC, Class X2 Spark Quencher
XJ8A-0211
Conn Jumper SKT 2 POS 2.54mm ST
HS1039RJ
Res Wirewound 39 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount