5536513-1
TE Connectivity / AMP BrandPIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536513-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Type:
Backplane
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
Solder
Operating Temperature:
N/A
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
Product Highlights:
- Module Type = Signal
- 24 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
Search Keywords:
55365131
IN STOCK:
54
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.93
$64.650
25
$7.81
$195.250
50
$7.17
$358.500
100
$6.97
$697.000
144
$6.86
$987.840
288
$6.63
$1,909.440
432
$6.53
$2,820.960
576
+
$6.39
$3,680.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides