help desk software
DATA SHEET

5536513-2

TE Connectivity / AMP Brand

PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536513-2
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
PRESS FIT
Operating Temperature:
N/A
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00mm MATING LENGTH, SOLDER END
Search Keywords:
55365132
IN STOCK: 9,486
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
504
Multiple:
24
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$6.26
$150.240
120
$6.05
$726.000
264
$5.91
$1,560.240
504
$5.84
$2,943.360
1,008
$5.78
$5,826.240
1,512
$5.72
$8,648.640
2,016 +
$5.31
$10,704.960
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides