5536514-3
TE Connectivity / AMP BrandPIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEAD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536514-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
N/A
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEAD
Product Highlights:
- Module Type = Signal
- 96 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
Search Keywords:
55365143
IN STOCK:
895
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
72
Multiple:
12
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
12
$12.53
$150.360
36
$12.27
$441.720
60
$12.09
$725.400
72
$11.90
$856.800
144
$11.72
$1,687.680
216
$11.55
$2,494.800
288
+
$11.37
$3,274.560
Product Guides