Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5536600-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Type:
Backplane
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
8Power
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5536600-1, also known as 2MMFB, is a power header connector designed for high-performance applications. With a compact 2mm pitch, this connector offers reliable and secure connections for various power applications. The assembly comes in a 4.25-inch length and features a sleek and slim design. It is an effective solution for power distribution in industries such as automotive, telecommunications, and industrial automation. Trust in the 5536600-1 to ensure efficient power delivery and reliable performance.
Product Highlights:
- Module Type = Power
- 8 Power Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords:
55366001
IN STOCK:
7,488
Ships today, if you order in
Manufacturer Stock:
12,096
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.49
$162.250
50
$6.22
$311.000
100
$6.07
$607.000
144
$5.98
$861.120
288
$5.89
$1,696.320
432
$5.80
$2,505.600
576
+
$5.71
$3,288.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides