Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
554089-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 554089-1 is a high-quality and reliable RCPT ASSY. It features 36 positions and is designed for panel mounting. This part is crafted with advanced technology to ensure exceptional performance and durability. With its low profile design, this component is ideal for various applications requiring compact and space-saving solutions. Trust TE Connectivity / AMP Brand 554089-1 to deliver outstanding results in your electrical and electronic systems.
Product Highlights:
- Connector
- Number of Positions = 36
- Low Profile
- Receptacle
- Not Shielded
Search Keywords:
5540891
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$19.118
$19.118
5
$17.380
$86.900
25
$16.570
$414.250
50
$16.330
$816.500
100
$14.080
$1,408.000
300
$13.870
$4,161.000
500
$13.660
$6,830.000
1,000
+
$13.460
$13,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin...
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
7124-RC
Common Mode Chokes Dual 2.55mH 1kHz 10A 20mOhm DCR Thru-Hole
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
BD02
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-2 positions.