554217-4
TE Connectivity / AMP BrandConn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
554217-4
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
IEEE 488
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords:
5542174
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
27
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$110.93
$110.930
25
$40.09
$1,002.250
100
$38.10
$3,810.000
120
$36.20
$4,344.000
240
$19.93
$4,783.200
360
$14.01
$5,043.600
480
+
$13.75
$6,600.000
Product Guides