554349-1
TE Connectivity / AMP BrandConn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
554349-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 554349-1 is a high-quality connector designed for IEEE 488 applications. This 24-position, right angle connector features insulation displacement technology (IDT) for secure and reliable connections. It is designed for cable mounting and offers easy installation. Each connector has 24 terminals and 1 port. This loose piece connector is ideal for various industrial and commercial applications where a stable and durable connection is required.
Product Highlights:
- Connector
- Number of Positions = 24
- Standard Profile
- Receptacle
- Shielded
Search Keywords:
5543491
Possible Replacement options available. See Alternatives
IN STOCK:
138
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.38
$20.380
10
$16.94
$169.400
25
$16.75
$418.750
50
$16.59
$829.500
63
$16.42
$1,034.460
125
$16.26
$2,032.500
188
$16.09
$3,024.920
250
+
$15.93
$3,982.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
1-971111-7
24W FRC MADISON SPEC 100-4703 REV. 7
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
707-1006
Lug Terminal 22.22mm 7.93mm