help desk software

554923-2

TE Connectivity / Amp Brand

Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
554923-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords:
5549232
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 130
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$21.12
$1,267.200
120
$20.06
$2,407.200
180
$19.06
$3,430.800
300
$10.09
$3,027.000
420
$7.10
$2,982.000
540 +
$6.95
$3,753.000
DOWNLOADS