help desk software
DATA SHEET

554954-2

TE Connectivity / AMP Brand

PLUG KIT,50 POSN,SCR LK, SHLD .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
554954-2
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
SCSI
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
N/A
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
PLUG KIT,50 POSN,SCR LK, SHLD
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Standard Profile
  • Plug
  • Shielded
Search Keywords:
5549542
IN STOCK: 232
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.44
$22.440
10
$16.52
$165.200
25
$16.34
$408.500
50
$16.18
$809.000
100
$16.02
$1,602.000
150
$15.86
$2,379.000
200 +
$15.70
$3,140.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models