Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
554955-2
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Interface
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
IDT
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
RCPT KIT, 50 POSN,SCR LK, SHLD
Product Highlights:
- Connector Kit
- Number of Positions = 50
- Standard Profile
- Receptacle
- Shielded
Search Keywords:
5549552
IN STOCK:
526
Ships today, if you order in
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$25.00
$25.000
50
$21.74
$1,087.000
100
$21.41
$2,141.000
250
$21.09
$5,272.500
500
$20.78
$10,390.000
750
$20.46
$15,345.000
1,000
+
$20.16
$20,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
554946-1
COVER KIT, 180 DEG,50 POS,SHLD
C88E000210
Hood D-Sub - 37 Position - Straight Exit - CM Series - Metal - 0.726" (18.4mm) Cable Diame...
554946-2
COVER KIT, 180 DEG,50 POS,SHLD
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk