555057-1
TE Connectivity / Amp BrandConn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
555057-1
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords:
5550571
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
DOWNLOADS