help desk software
DATA SHEET

555165-1

TE Connectivity / AMP Brand

Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
555165-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
176
Type:
RJ-11
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords:
FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 50
Ships today, if you order in
You may purchase in-stock quantity up to 50
Minimum Order:
176
Available in less than min:
50
Multiple:
176
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.495
$0.4950
176
$0.450
$79.2000
352
$0.427
$150.3040
704
$0.406
$285.8240
1,408 +
$0.386
$543.4880
Tools/3D Models
Product Guides