help desk software
DATA SHEET

555166-1

TE Connectivity / AMP Brand

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
555166-1
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
136
Package Type:
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords:
5551661
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
40
Available in less than min:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.036
$3.036
40
$2.760
$110.400
150
$0.719
$107.850
250
$0.562
$140.500
544 +
$0.511
$277.984
Tools/3D Models
Product Guides