help desk software
DATA SHEET

5552221-1

TE Connectivity / AMP Brand

ASSY, PLUG, 24 POS, VERT MTG .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5552221-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Termination Method:
Solder
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
ASSY, PLUG, 24 POS, VERT MTG
Product Highlights:
  • Plug
  • Number of Positions = 24
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords:
55522211
IN STOCK: 524
Ships today, if you order in
MOQ for out of Stock Qty:
180
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.00
$41.000
50
$40.39
$2,019.500
100
$39.78
$3,978.000
180
$39.19
$7,054.200
360
$20.69
$7,448.400
540
$14.22
$7,678.800
720 +
$13.93
$10,029.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models