Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5552725-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
The 5552725-3 is an assembly for the TE Connectivity / AMP Brand, providing a convenient and reliable solution for 50-position, right-angle PCB receptacles. With its robust construction and high-quality materials, this assembly ensures secure connections and seamless integration into various electronic applications. The ASSY,RCPT,50 POSN, RTANG, PCB is designed to meet the demanding requirements of modern industries, guaranteeing optimal performance and durability. Trust TE Connectivity / AMP Brand part 5552725-3 to deliver exceptional results in your PCB applications.
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 2.16 mm Centerline
- CHAMP Product Line
- 50 Positions
Search Keywords:
55527253
IN STOCK:
375
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.26
$56.300
25
$8.89
$222.250
50
$8.61
$430.500
90
$8.48
$763.200
180
$8.35
$1,503.000
270
$8.23
$2,222.100
360
+
$8.10
$2,916.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5745455-2
09 RCPT ACT PIN/AP HIGH SCRLK
13353-N
Medium Base, Bi-Pin, Standard Fluorescent Lampholder, Low Profile, Slide-On, Turn-Type, Ca...
PN14-10LF-M
Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #10 stud size, bulk package.
PMRL200W-NWG120-WT
LED Panel Mount Indicator Uni-Color Green 465nm 700mcd 2-Pin