help desk software
DATA SHEET

5553811-2

TE Connectivity / AMP Brand

ASSY, EMI RCPT,24 POSN, SCR LK .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5553811-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
ASSY, EMI RCPT,24 POSN, SCR LK
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Reverse Orientation
  • Standard Profile
Search Keywords:
55538112
IN STOCK: 240
Can Ship immediately
MOQ for out of Stock Qty:
135
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.59
$25.590
25
$19.07
$476.750
50
$18.45
$922.500
100
$17.65
$1,765.000
135
$17.45
$2,355.750
270
$17.28
$4,665.600
405
$17.10
$6,925.500
540 +
$16.93
$9,142.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models