help desk software
DATA SHEET

5553811-3

TE Connectivity / AMP Brand

ASSY,EMI RCPT,24 POSN,SCR LK .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5553811-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 5553811-3 is an assembly of an EMI (Electromagnetic Interference) receptacle, designed to provide 24 positions for secure and reliable connections. It features a screw lock mechanism for enhanced fastening and durability. This high-quality product from TE Connectivity / AMP Brand ensures efficient EMI shielding while allowing for easy installation and maintenance. Perfect for a wide range of applications that require robust and interference-free connections.
Search Keywords:
55538113
IN STOCK: 402
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.72
$38.600
25
$6.69
$167.250
50
$6.50
$325.000
100
$6.32
$632.000
135
$6.26
$845.100
270
$6.20
$1,674.000
405
$6.13
$2,482.650
540 +
$6.07
$3,277.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models