Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5553813-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
TE Connectivity / AMP Brand part 5553813-3 is an assembly that combines EMI (electromagnetic interference) shielding with a receptacle featuring 50 positions and a screw lock mechanism. This part offers a reliable solution for preventing electromagnetic interference and maintaining secure connections in electrical applications. With its high-quality construction and robust design, this assembly is a go-to choice for professionals seeking durable and efficient connectors.
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords:
55538133
IN STOCK:
720
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.70
$73.500
25
$13.23
$330.750
50
$12.68
$634.000
90
$12.16
$1,094.400
180
$11.64
$2,095.200
270
$11.52
$3,110.400
360
+
$11.39
$4,100.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes