Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5554726-1
RoHS:
Yes
HTS:
7318156080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Body Length:
6.73 mm
Body Diameter:
N/A
SCREW,PAN HD, CPTV,SHLD CHAMP
Product Highlights:
- Captive Pan Head Screw
- Cable-to-Cable Application
- Screw Length = 6.98 mm
- Thread Length = 2.79 mm
Search Keywords:
55547261
IN STOCK:
13,750
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7777
$38.885
250
$0.7661
$191.525
500
$0.7546
$377.300
1,250
$0.7433
$929.125
2,500
$0.4574
$1,143.500
3,750
$0.3621
$1,357.875
5,000
+
$0.3549
$1,774.500
Tools/3D Models