Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5555119-1
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
RCPT ASSY,SHLD,36 POSN,RTANG
Product Highlights:
- Receptacle
- Number of Positions = 36
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords:
55551191
IN STOCK:
313
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.01
$55.050
25
$10.50
$262.500
50
$10.25
$512.500
90
$10.05
$904.500
180
$9.90
$1,782.000
270
$9.75
$2,632.500
360
+
$9.61
$3,459.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
CPAD520
75-OHM BNC BKHD. JCK,ISO.
216C00000
Switch Access Rocker Switch Splashproof Rubber Boot
DM61J12S205Q
Miniature 2 Pole Power Rocker Switch
Y101132C203NQ
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed
C5P0206N-RA
Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - P...