5555764-3
TE Connectivity / Amp BrandConn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Box/Package/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5555764-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
1.02 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port Cat 3 Box/Package/Tube
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
55557643
IN STOCK:
0
MOQ for out of Stock Qty:
810
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
810
$1.970
$1,595.700
1,620
$1.212
$1,963.440
2,430
$0.960
$2,332.800
3,240
+
$0.940
$3,045.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS